Jumo 201005/53-18-22-0000-00-120/000,000 PEI pH pH Analysis Electrode, 0 → 12 pH
- RS Stock No.:
- 607-8532
- Mfr. Part No.:
- 201005/53-18-22-0000-00-120/000,000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€108.42
(exc. VAT)
€133.36
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.42 |
*price indicative
- RS Stock No.:
- 607-8532
- Mfr. Part No.:
- 201005/53-18-22-0000-00-120/000,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | pH Analysis Electrode | |
| Measurement Range | 0 → 12 pH | |
| Electrode Type | pH | |
| Probe Type | PEI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type pH Analysis Electrode | ||
Measurement Range 0 → 12 pH | ||
Electrode Type pH | ||
Probe Type PEI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Plastic pH combination electrode
Gel-filled pH combination electrode
Unbreakable plastic shaft made from PSU material
Fibreglass diaphragm
Installation length 120 mm
Shaft diameter 12mm
Is not equipped with fixed cable
Related links
- Jumo 201005/51-18-22-0000-00-120/000 0 → 12 pH
- Jumo 201005/80-18-22-0000-00-120/000 2 → 12 pH
- Jumo 201005/65-18-45-2000-76-120/000 0 → 12 pH, BNC Interface
- Hanna Instruments HI1286A PEI pH pH Analysis Electrode BNC Interface
- Hanna Instruments HI-1296D Titanium pH pH Analysis Electrode DIN Interface
- Hanna Instruments HI 1285-5 PP pH 0 → 12 pH, DIN Interface
- Hanna Instruments HI1280 PP pH pH Analysis Electrode, 0 → 13 pH
- Extech 6015WC pH pH Analysis Electrode, 0 → 14 pH
