Jumo 201005/51-18-22-0000-00-120/000,000 Glass pH pH Analysis Electrode, 0 → 12 pH
- RS Stock No.:
- 607-8526
- Distrelec Article No.:
- 304-11-320
- Mfr. Part No.:
- 201005/51-18-22-0000-00-120/000,000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€126.54
(exc. VAT)
€155.64
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.54 |
*price indicative
- RS Stock No.:
- 607-8526
- Distrelec Article No.:
- 304-11-320
- Mfr. Part No.:
- 201005/51-18-22-0000-00-120/000,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | pH Analysis Electrode | |
| Measurement Range | 0 → 12 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type pH Analysis Electrode | ||
Measurement Range 0 → 12 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ecoLine - pH electrode, glass shaft design
Glass shaft design
Wire or cartridge-style conductive system
Application
Drinking water monitoring and preparation
Swimming pools
Aquariums
Greenhouse technology
Related links
- Jumo 201005/53-18-22-0000-00-120/000 0 to 12 pH
- Jumo 201005/80-18-22-0000-00-120/000 2 to 12 pH
- Jumo 201005/65-18-45-2000-76-120/000 0 to 12 pH, BNC Interface
- Georg Fischer 159001546 Glass pH pH Analysis Electrode, 0 to 14 pH
- Hanna Instruments FC200B Polyvinylidene fluoride pH pH Analysis Electrode, BNC Interface
- Extech 6015WC pH pH Analysis Electrode, 0 to 14 pH
- Extech PH115 pH pH Analysis Electrode
- Hanna Instruments HI73127 pH pH Analysis Electrode
