D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€1,239.49

(exc. VAT)

€1,524.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,239.49

*price indicative

RS Stock No.:
842-435
Mfr. Part No.:
DMS-1250-28/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

28

Product Type

Smart Managed Switch

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

2.5Gbps

Model Number

DMS-1250-28

Height

44mm

Depth

440mm

Standards/Approvals

VCCI Class A

Width

250mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link switch provides robust multi-Gigabit Ethernet connectivity, Ideal for enhancing network performance while meeting the demands of modern business environments. It is designed to deliver seamless data throughput for a variety of applications.

Supports 24 x 2.5GBASE-T ports and 4 x 10G SFP+ ports for versatile connectivity

Offers a switching capacity of 200 Gbps, facilitating fast data transmission

Equipped with 6kV surge protection on all 2.5-Gigabit Ethernet ports, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy