Vishay, VBPW34S IR + Visible Light Si Photodiode, Surface Mount GW
- RS Stock No.:
- 919-5801
- Mfr. Part No.:
- VBPW34S
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)**
€383.00
(exc. VAT)
€471.00
(inc. VAT)
10000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.383 | €383.00 |
2000 + | €0.379 | €379.00 |
**price indicative
- RS Stock No.:
- 919-5801
- Mfr. Part No.:
- VBPW34S
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | GW | |
Amplifier Function | No | |
Mounting Type | Surface Mount | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 430nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 4.4mm | |
Width | 3.9mm | |
Height | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type GW | ||
Amplifier Function No | ||
Mounting Type Surface Mount | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 430nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 4.4mm | ||
Width 3.9mm | ||
Height 1.2mm | ||