SFH 3310 ams OSRAM, 150 ° Full Spectrum Phototransistor, Through Hole 2-Pin T-1 package
- RS Stock No.:
- 912-8504
- Mfr. Part No.:
- SFH 3310
- Manufacturer:
- ams OSRAM
View all Phototransistors
Temporarily out of stock - back order for despatch 27-09-2023, delivery within 2 working days
Price Each (In a Bag of 2000)
€0.389
(exc. VAT)
€0.478
(inc. VAT)
units | Per unit | Per Bag* |
2000 - 4000 | €0.389 | €778.00 |
6000 + | €0.38 | €760.00 |
*price indicative |
- RS Stock No.:
- 912-8504
- Mfr. Part No.:
- SFH 3310
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Number of Channels | 1 |
Maximum Light Current | 8µA |
Maximum Dark Current | 3nA |
Angle of Half Sensitivity | 150 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-1 |
Dimensions | 4 x 4 x 3.1mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 940nm |
Spectral Range of Sensitivity | 350 → 940 nm |
Width | 4mm |
Height | 3.1mm |
Length | 4mm |