BETA Flexible Head Part Washer, 590mm
- RS Stock No.:
- 616-581
- Mfr. Part No.:
- 1712TF
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.23
(exc. VAT)
€26.11
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.23 |
*price indicative
- RS Stock No.:
- 616-581
- Mfr. Part No.:
- 1712TF
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Part Washer | |
| Sub Type | Flexible Head | |
| Overall Length | 590mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Part Washer | ||
Sub Type Flexible Head | ||
Overall Length 590mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Part Washer, 590mm Overall Length, Flexible Head Sub Type - 1712TF
This part washer is a workshop tool designed for cleaning components in industrial environments. Manufactured by BETA, it features a flexible head configuration and is intended for tasks where access to awkward or confined areas is required. The product is suited to settings across automation, electronics, electrical and mechanical sectors and is presented in a handheld format for targeted washing operations.
Features and Benefits:
• Flexible head improves access to confined spaces
• Manufacturer reference supports part identification in inventories
• Compact overall length aids manoeuvrability in workstations
• Suitable for repetitive use in production environments
• Designed for compatibility with common workshop cleaning routines
• Manufacturer reference supports part identification in inventories
• Compact overall length aids manoeuvrability in workstations
• Suitable for repetitive use in production environments
• Designed for compatibility with common workshop cleaning routines
Applications
• Suitable for targeted cleaning in assembly-line automation stations
• Ideal for maintenance of electrical panels and enclosures
• Used with mechanical subassemblies during repair workflows
• Can be used for precision cleaning of electronic component housings
• Suitable for automotive component preparation in service bays
• Ideal for maintenance of electrical panels and enclosures
• Used with mechanical subassemblies during repair workflows
• Can be used for precision cleaning of electronic component housings
• Suitable for automotive component preparation in service bays
What indicates suitability for workshop stocking and ordering?
The tool carries a manufacturers reference that assists procurement and spare-part management within maintenance inventories.
How does the tools configuration support access to restricted areas?
A flexible head permits angling of the working end, enabling operators to reach cavities and recessed surfaces without dismantling assemblies.
What physical characteristic affects handling in confined workspaces?
The overall length is designed to balance reach and control, allowing operation in crowded benches and tight machinery surrounds.
Which industries will find the tool most relevant based on its design?
The construction of the item aligns with requirements in automation, electronics, electrical and mechanical trades for targeted part cleaning.
Related links
- BETA Flexible Pickup Tool Pick Up Tool, 500mm Steel
- Facom Luminous Flexible Magnetic Retrieve 1.2 kg Pick Up Tool, 590mm
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- RS PRO Flexible Shaft Extendable Pick Up Tool, 700mm
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- SAM Flexible Finger Extendable Pick Up Tool, 400mm
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- SAM Flexible Handle Pick Up Tool, 560mm Insulated Handle
