Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- RS Stock No.:
- 236-0575
- Mfr. Part No.:
- 827B.M
- Manufacturer:
- Facom
Subtotal (1 unit)*
€107.58
(exc. VAT)
€132.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.58 |
*price indicative
- RS Stock No.:
- 236-0575
- Mfr. Part No.:
- 827B.M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Flexible Magnetic Pick Up Tool | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 570mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Flexible Magnetic Pick Up Tool | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 570mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this Flexible magnet extra thin measuring 570 mm long.
Flexible extra thin magnet to reach into compact spaces
Related links
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- STAHLWILLE Magnetic Pick Up Tool Flexible Magnetic Pick Up Tool, 500mm Ergonomic Handle Handle
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Facom Luminous Flexible Magnetic Retrieve 1.2 kg Pick Up Tool, 590mm
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1.8 kg Pick Up Tool, 520mm Plastic Handle Magnet
