IRIMO Pick-Up Claw Tool Pick Up Tool, 625mm Neodymium Magnet
- RS Stock No.:
- 711-644
- Mfr. Part No.:
- 720-LM-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 711-644
- Mfr. Part No.:
- 720-LM-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Sub Type | Pick-Up Claw Tool | |
| Product Type | Pick Up Tool | |
| Overall Length | 625mm | |
| Material | Neodymium Magnet | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Sub Type Pick-Up Claw Tool | ||
Product Type Pick Up Tool | ||
Overall Length 625mm | ||
Material Neodymium Magnet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Claw pick-up tool magnetic with light designed for effortless retrieval of very small parts in various settings. This innovative tool features a flexible shaft with a robust steel core, ensuring durability while allowing for easy manoeuvrability in tight spaces. The built-in light is a standout feature, illuminating dark areas to help locate objects with precision. Thanks to the powerful neodymium magnet on the tip, this tool securely grips items, making it an indispensable aid for professionals and DIY enthusiasts alike. Whether youre working in a workshop or handling delicate components, this tool enhances both efficiency and accuracy in locating and retrieving small items.
Flexible shaft with a strong steel core enables precise handling in confined spaces
Built-in light effectively illuminates dark areas for easy object location
Powerful neodymium magnet grips small parts securely, minimising the risk of loss
Chrome-plated finish offers durability and resistance against corrosion
Ideal for both professional use and everyday tasks involving tiny components
Related links
- Bahco 500 g Pick Up Tool, 535mm Plastic Handle Neodymium Magnet
- Bahco 200 g Pick Up Tool, 637mm Plastic Handle Neodymium Magnet
- IRIMO 4 Piece Hook and Pick Tool Kit
- Eclipse Magnetic Pick Up Tool 2.25 kg Pick Up Tool, 625mm Steel
- Bahco Neodymium Magnetic 1 kg Pick Up Tool, 522mm Neodymium Magnet
- Bahco ERGO Magnetic Pickup 1 kg Pick Up Tool, 522mm 3 Component Handle Neodymium Magnet
- Eclipse Retrieval Tool 2.25 kg Pick Up Tool, 625mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
