Bahco ERGO Magnetic Pickup 1 kg Pick Up Tool, 522mm 3 Component Handle Neodymium Magnet
- RS Stock No.:
- 124-6102
- Mfr. Part No.:
- TAH2535F2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.37
(exc. VAT)
€58.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.37 |
*price indicative
- RS Stock No.:
- 124-6102
- Mfr. Part No.:
- TAH2535F2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | ERGO Magnetic Pickup | |
| Product Type | Pick Up Tool | |
| Lifting Capacity | 1kg | |
| Overall Length | 522mm | |
| Material | Neodymium Magnet | |
| Handle Material | 3 Component | |
| Standards/Approvals | DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type ERGO Magnetic Pickup | ||
Product Type Pick Up Tool | ||
Lifting Capacity 1kg | ||
Overall Length 522mm | ||
Material Neodymium Magnet | ||
Handle Material 3 Component | ||
Standards/Approvals DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Magnetic Pick Up Tool
Bahco magnetic pick up tool allows you to reach the most awkward of places. The Bahco pick up tool and handle has been developed with scientific ERGO ™ process. Bracket for safety line when working at height.
Features and Benefits
Handle material: Polypropylene and thermoplastic elastomer
Maximum comfort and power transmission
Chrome-plated and polished blade
In accordance with "DROPS best practices"
Additional Information
Capacity: 1 kg
Length: 522 mm
Weight: 135 g
Related links
- Bahco Neodymium Magnetic 1 kg Pick Up Tool, 522mm Neodymium Magnet
- Bahco 500 g Pick Up Tool, 535mm Plastic Handle Neodymium Magnet
- Bahco 200 g Pick Up Tool, 637mm Plastic Handle Neodymium Magnet
- IRIMO Pick-Up Claw Tool Pick Up Tool, 625mm Neodymium Magnet
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet
