Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
810-988
Mfr. Part No.:
MDP125
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Pick Up Tool

Sub Type

Flexible Pickup Tool

Extendable

No

Overall Length

164mm

Handle Material

Bi-Material

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools hook tool is designed for the efficient retrieval of lost or dropped items. With its bent hook and ergonomic handle, it provides ease of use in various practical scenarios.

Hook tool with a 125-degree angle for effective item retrieval

Ergonomically designed bi-material handle ensures comfortable grip

Includes a hole for hanging or tethering with a fall protection wire

Net weight of 27 grams makes it lightweight and portable

Constructed with practicality in mind for automotive and maintenance sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy