Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- RS Stock No.:
- 810-990
- Mfr. Part No.:
- MDP90
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.92 |
*price indicative
- RS Stock No.:
- 810-990
- Mfr. Part No.:
- MDP90
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Flexible Pickup Tool | |
| Product Type | Puller | |
| Extendable | No | |
| Overall Length | 164mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Flexible Pickup Tool | ||
Product Type Puller | ||
Extendable No | ||
Overall Length 164mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hook tool is designed for retrieving lost or dropped items with ease, featuring a Durable bent hook that provides agility in tight spaces.
Ergonomically designed bi-material handle enhances user comfort
Length of 164mm makes it Ideal for various applications
Contains a hole in the handle for convenient hanging or tethering
General-purpose tool manufactured in Taiwan with high-quality standards
Weighs only 27g, making it lightweight and easy to handle
Includes a tethering facility for added safety during use
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 317mm Overall, Bi-Material Handle
- Teng Tools 157mm Overall, Bi-Material Handle
- Teng Tools 380mm Overall, Bi-Material Handle
- Teng Tools 305mm Overall, Bi-Material Handle
