Teng Tools Telescopic Magnet 4.5 kg Extendable Pick Up Tool, 760mm
- RS Stock No.:
- 838-148
- Mfr. Part No.:
- 581TMP
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.88 |
*price indicative
- RS Stock No.:
- 838-148
- Mfr. Part No.:
- 581TMP
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Telescopic Magnet | |
| Product Type | Pick Up Tool | |
| Lifting Capacity | 4.5kg | |
| Extendable | Yes | |
| Overall Length | 760mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Telescopic Magnet | ||
Product Type Pick Up Tool | ||
Lifting Capacity 4.5kg | ||
Extendable Yes | ||
Overall Length 760mm | ||
- COO (Country of Origin):
- TW
The Teng Tools telescopic magnetic pick-up tool is designed for retrieving lost items with ease, featuring an extra strong magnet capable of lifting up to 4,500 grams. Its Compact design extends to 760 mm for versatile use.
Extra strong magnet provides a lift force of 4,500g for effective retrieval
Telescopic feature extends the tool up to 760mm for enhanced reach
Includes a pocket clip for convenient carrying and storage
Ideal for finding lost nuts and bolts in hard-to-reach areas
Related links
- SAM Telescopic Magnet 2.5 kg Extendable Pick Up Tool, 720mm
- RS PRO 2.5 kg Extendable Telescopic Magnet, 650mm Chrome Vanadium Steel
- SAM Telescopic Magnet Extendable Pick Up Tool, 278mm
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
- Ansmann 1 kg Extendable Pick Up Tool, 670mm Aluminium Handle Aluminium
- RS PRO 3.63 kg Extendable Pick Up Tool, 762mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3.5 kg Extendable Pick Up Tool, 582mm Stainless Steel
