SAM Telescopic Magnet Extendable Pick Up Tool, 278mm
- RS Stock No.:
- 221-5012
- Mfr. Part No.:
- 2802
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 221-5012
- Mfr. Part No.:
- 2802
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pick Up Tool | |
| Sub Type | Telescopic Magnet | |
| Extendable | Yes | |
| Overall Length | 278mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pick Up Tool | ||
Sub Type Telescopic Magnet | ||
Extendable Yes | ||
Overall Length 278mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage Telescopic Magnet With Ice Cream is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Telescopic Magnet 2.5 kg Extendable Pick Up Tool, 720mm
- Teng Tools Telescopic Magnet 4.5 kg Extendable Pick Up Tool, 760mm
- SAM Magnetic Pick Up Tool Telescopic Magnet, 180mm
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 540 mm Chrome
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 450 mm Stainless Steel With ABS Handle
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
- SAM Flexible Finger Extendable Pick Up Tool, 400mm
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
