Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm

Subtotal (1 unit)*

€44.52

(exc. VAT)

€54.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.52

*price indicative

RS Stock No.:
838-185
Mfr. Part No.:
AT135M
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Magnetic Pick Up Tool

Product Type

Pick Up Tool

Overall Length

600mm

COO (Country of Origin):
TW
The Teng Tools magnetic claw pick up tool is designed for retrieving small items from concealed spaces. Its flexible construction ensures minimal interference while effectively grasping ferrous materials with ease.

Flexible wire allows for minimal interference when retrieving items

Magnetic collar ensures efficient collection of ferrous materials

Press action enables easy expansion and contraction of jaws for gripping

Overall length of 600mm provides accessibility in tight spaces

Net weight of 95g makes it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy