PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.66-
10 - 99€3.2910%
100 - 499€3.0217%
500 - 999€2.8222%
1000 +€2.2837%

*price indicative

Packaging Options:
RS Stock No.:
276-729
Mfr. Part No.:
AI-2429-TWT-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Through Hole

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Diameter

22mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

23.8mm

Depth

23.8mm

Termination Style

Tin Plated Red Copper(DSn)

Standards/Approvals

RoHS, REACH Ex. 7c-1

Length

23.8mm

Maximum Frequency

3400Hz

Supply Current

10mA

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Component, 23.8mm Diameter, 100dB Sound Level - AI-2429-TWT-R


This piezo buzzer component provides an audible continuous tone for signalling and alert systems in industrial and electronic assemblies. It is a Compact through-hole device designed to operate across a wide supply range and is suited to equipment that requires a high-decibel acoustic output from a small footprint.

Features and Benefits:


• 100dB sound level delivers loud audible alerts for noisy environments
• 3V to 20V supply range enables flexible integration with varied control voltages
• 9mA supply current minimises power draw for low-power systems
• 3400Hz maximum frequency produces a clear continuous tone for quick recognition
• Internal drive reduces external circuitry complexity and assembly time
• Tin-plated termination ensures secure solder joints and corrosion resistance

Applications


• Suitable for industrial automation alarms on control panels
• Ideal for fault indication in electrical switchgear assemblies
• Used for status alerts in mechanical machinery enclosures
• Can be used for bespoke electronics requiring Compact signalling
• Used with low-power controllers that demand minimal current draw

What mounting method is used for secure PCB attachment?


The device uses through-hole mounting to provide mechanically robust attachment and reliable solder connections.

How does the component cope with ambient temperature variation?


It is specified to operate across an ambient range from -20°C to 60°C enabling use in temperate industrial settings.

What tone behaviour should be expected during operation?


The unit produces a continuous tone rather than intermittent beeps, suitable for steady alarm conditions.

Which materials are present at the terminations for solderability?


The terminations are finished with tin-plated red copper to aid solderability and maintain electrical contact.

Are there regulatory substance considerations affecting procurement?


The part conforms to RoHS and REACH Ex.7c-1 requirements regarding restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy