PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- RS Stock No.:
- 276-728
- Mfr. Part No.:
- AI-2429-TWT-5V-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.82 |
| 10 - 99 | €1.64 |
| 100 - 499 | €1.52 |
| 500 - 999 | €1.40 |
| 1000 + | €1.15 |
*price indicative
- RS Stock No.:
- 276-728
- Mfr. Part No.:
- AI-2429-TWT-5V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 98dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 23mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Termination Style | Tin Plated Copper | |
| Standards/Approvals | RoHS, REACH Ex. 7c-1 | |
| Depth | 24mm | |
| Length | 24mm | |
| Height | 24mm | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 98dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 23mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Termination Style Tin Plated Copper | ||
Standards/Approvals RoHS, REACH Ex. 7c-1 | ||
Depth 24mm | ||
Length 24mm | ||
Height 24mm | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Component, 24mm Diameter, 98 dBA Sound Level - AI-2429-TWT-5V-R
This piezo buzzer component provides a Compact audible alert source for industrial and electronic control systems. It operates as a continuously sounding alert driven internally and is intended for through‑hole mounting in assemblies that require a distinct audible signal across a broad supply range and temperature span.
Features and Benefits:
• Operates from 3V to 16V DC for flexible power integration
• Emits 98 dBA for clear audible presence in noisy environments
• Draws 25 mA supply current for low‑power alarm designs
• Tin‑plated copper termination for dependable solderability
• Rated -30 °C to +70 °C for use across varied ambient conditions
• Internal drive with continuous tone for simple Interface requirements
• Emits 98 dBA for clear audible presence in noisy environments
• Draws 25 mA supply current for low‑power alarm designs
• Tin‑plated copper termination for dependable solderability
• Rated -30 °C to +70 °C for use across varied ambient conditions
• Internal drive with continuous tone for simple Interface requirements
Applications
• Suitable for panel alarms in factory automation systems
• Ideal for audible alerts in control cabinets and switchgear
• Used for warning signals in test rigs and production lines
• Can be used for audible feedback in repair benches and instrumentation
• Ideal for audible alerts in control cabinets and switchgear
• Used for warning signals in test rigs and production lines
• Can be used for audible feedback in repair benches and instrumentation
What mounting method does it require for installation?
It is designed for through‑hole mounting and should be soldered into plated holes matching its lead configuration for mechanical and electrical stability.
How does the termination material affect assembly processes?
The tin‑plated copper terminations offer good wetting characteristics for conventional soldering, facilitating reliable joints during manual or wave soldering.
What sound characteristic should be expected during continuous operation?
It generates a constant tone suitable for persistent alarms and status indication, driven by its internal drive circuitry at the specified sound level.
Are there operational limits for temperature exposure during use?
The device is specified to function between -30 °C and +70 °C, so it should be kept within that ambient range to maintain normal performance.
Related links
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
