PUI Audio 110 dBA Through Hole Continuous Internal 30.2 mm Piezo Buzzer Component 30.2 mm 3 V dc Min 20V dc Max
- RS Stock No.:
- 276-732
- Mfr. Part No.:
- AI-3035-TT-12V-R
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€1.96
(exc. VAT)
€2.41
(inc. VAT)
In Stock
- 2,334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.96 | - |
| 10 - 99 | €1.75 | €2.10 |
| 100 - 499 | €1.62 | €34.00 |
| 500 - 999 | €1.51 | €225.00 |
| 1000 + | €1.22 | €740.00 |
*price indicative
- RS Stock No.:
- 276-732
- Mfr. Part No.:
- AI-3035-TT-12V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 110dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 24.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 30.2mm | |
| Height | 30.2mm | |
| Depth | 30.2mm | |
| Standards/Approvals | REACH 7c-1, RoHS | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Maximum Frequency | 4000Hz | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 110dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 24.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 30.2mm | ||
Height 30.2mm | ||
Depth 30.2mm | ||
Standards/Approvals REACH 7c-1, RoHS | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Maximum Frequency 4000Hz | ||
Supply Current 12mA | ||
- COO (Country of Origin):
- CN
The PUI Audio Indicator is a compact piezo device with dimensions of 30.2 mm in width, and length, making it suitable for tight spaces. It operates within a temperature range of 40° to 85°C and has a rated voltage of 12 Vdc, with an operating voltage range of 3 to 20 Vdc. This round shaped indicator has a resonant frequency of 3.5 kHz and a tolerance of 0.5 kHz. It can handle a maximum rated current of 12 mA, emitting a continuous tone or pulse rate. The terminals are made from Sn plated copper, ensuring reliable connectivity.
Top firing
Through hole type
High output piezo indicator
Related links
- PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 106 dBA Flange, Flange Continuous Internal 16 mm Piezo Buzzer Component 182.3 mm 1.5 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
