PUI Audio 92 dBA Surface External Piezo Buzzer Transducer 2.5 V Min 4.5V Max
- RS Stock No.:
- 276-788
- Mfr. Part No.:
- SMT-0827-S-2-R
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.31 | - |
| 10 - 99 | €2.98 | 9% |
| 100 - 499 | €2.74 | 17% |
| 500 - 999 | €2.54 | 23% |
| 1000 + | €2.08 | 37% |
*price indicative
- RS Stock No.:
- 276-788
- Mfr. Part No.:
- SMT-0827-S-2-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 92dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Frequency | 3200Hz | |
| Minimum Frequency | 2200Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 92dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Frequency 3200Hz | ||
Minimum Frequency 2200Hz | ||
- COO (Country of Origin):
- PH
The PUI Audio Transducer operates within a temperature range of 30°C to 70°C. It has a rated voltage of 3.6 V and a resonant frequency of 2.7 kHz. The minimum sound pressure level is 92 dB, and it features a coil resistance of 15 Ohms. There are no specified capacitance or IP ratings. Classified as standard temperature grade, the device has a square shape with a frequency tolerance of ±0.5 kHz. It operates within a voltage range of 2.5 V to 4.5 V.
Su plated phosphor bronze terminal
Side firing
Surface mount
Related links
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dB Surface Square Wave Square Drive Signal Transducer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- PUI Audio 78 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
