PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max

Get a bulk buy discount

Add 10 more to save €3.30

View bulk pricing options

Subtotal (1 unit)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.31-
10 - 99€2.98€3.30
100 - 499€2.74€57.00
500 - 999€2.54€385.00
1000 +€2.08€1,230.00

*price indicative

Packaging Options:
RS Stock No.:
276-786
Mfr. Part No.:
SMT-0826-S-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

4.5V

Sound Level

90dBA

Drive Type

External

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Width

8mm

Height

3mm

Length

8.5mm

Maximum Frequency

3130Hz

Minimum Frequency

2130Hz

COO (Country of Origin):
PH
The PUI Audio Transducer operates within a temperature range of 30°C to 70°C. It has a rated voltage of 3.6 V and a resonant frequency of 2.63 kHz. The minimum sound pressure level is 90 dB, and it features a coil resistance of 15 Ohms. There are no specified capacitance or IP ratings. Classified as standard temperature grade, the device has a square shape with a frequency tolerance of ±0.5 kHz. It can operate within a voltage range of 2.5 V to 4.5 V.

Su plated phosphor bronze terminal

Side firing

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy