PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- RS Stock No.:
- 732-891
- Mfr. Part No.:
- SMT-0825-S-4-R
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save €5.10
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €3.16 | - |
| 10 - 24 | €2.65 | €5.10 |
| 25 - 99 | €1.64 | €38.00 |
| 100 - 499 | €1.60 | €156.00 |
| 500 + | €1.56 | €800.00 |
*price indicative
- RS Stock No.:
- 732-891
- Mfr. Part No.:
- SMT-0825-S-4-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 85dBA | |
| Drive Type | External | |
| Tone Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Height | 3mm | |
| Length | 8.5mm | |
| Maximum Frequency | 2.54kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 85dBA | ||
Drive Type External | ||
Tone Type Single | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Height 3mm | ||
Length 8.5mm | ||
Maximum Frequency 2.54kHz | ||
The PUI Audio sound transducer delivers high-quality audio performance, designed for Compact spaces while maintaining reliability across various applications. It operates efficiently within a specified voltage range, ensuring optimal sound output.
Features a current draw of 90 mA at rated voltage
Offers a Coil resistance of 15 ± 3 Ohms
Delivers a minimum SPL of 85 dBA at 10cm distance
Related links
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 85 dBA Surface Mount External Drive External Miniature Speaker 4 mm 3 V Min 8.5 mm 8.5mm 7V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 100 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
