PUI Audio 106 dBA Flange, Flange Continuous Internal 23 mm Piezo Buzzer Component 12 mm 1.5 V dc Min 12V dc Max

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.34-
10 - 99€6.619%
100 - 499€6.1016%
500 - 999€5.6523%
1000 +€4.5837%

*price indicative

Packaging Options:
RS Stock No.:
276-797
Mfr. Part No.:
X-4033-TF-LW80-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Component

Mount Type

Flange, Flange

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

12V dc

Sound Level

106dBA

Drive Type

Internal

Tone Type

Continuous

Diameter

46mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

12mm

Termination Style

Lead Wire

Depth

23mm

Height

23mm

Standards/Approvals

RoHS 2002/95/EC

Maximum Frequency

3800Hz

Supply Current

9mA

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Component, 50mm Diameter, 106 dBA Sound Level - X-4033-TF-LW80-R


This piezo buzzer component produces a continuous audible alert for industrial and electronic systems. It operates across a wide supply range and functions in negative and elevated temperature environments, making it suitable for integration into control panels, alarm modules and machine indicators where a persistent tone is required.

Features and Benefits:


• Emits 106dBA output for clear audible signalling under noise
• Operates from 1.5V to 12V allowing versatile power options
• Draws 9mA for minimal impact on power budgets
• Peak frequency of 3800Hz for recognisable alarm tone
• Flange mounting with lead wires for secure, easy installation
• Rated to work between -30°C and 80°C for harsh environments

Applications


• Suitable for factory floor alarm and warning systems
• Ideal for cabinet and enclosure audible indication
• Used with battery-powered detectors and portable units
• Can be used for safety interlock and fault annunciation
• Used for PLC and automation system audible feedback

What termination method does it use for wiring?


It uses lead wires for electrical connection, permitting soldering or crimping to harnesses and facilitating remote placement from the host PCB.

How is it mounted to a chassis or panel?


It has flange mounting which enables fastening with screws for a stable attachment to panels or enclosures.

What tone behaviour should I expect under continuous operation?


The device produces a continuous tone rather than intermittent beeps, suitable for sustained alerts until reset or power removal.

Are there any restrictions on supply voltage during operation?


It will function across the specified input range but requires at least 1.5V and must not exceed 12V to remain within rated electrical limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy