PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.38-
10 - 99€2.159%
100 - 499€1.9916%
500 - 999€1.8223%
1000 +€1.4937%

*price indicative

Packaging Options:
RS Stock No.:
276-808
Mfr. Part No.:
AI-1027-TWT-5V-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Magnetic Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

7V dc

Sound Level

80dBA

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

9.6mm

Height

5mm

Width

9.6mm

Maximum Frequency

2900Hz

Minimum Frequency

2500Hz

COO (Country of Origin):
CN

PUI Audio Magnetic Buzzer Component, 80dBA Sound Level, 3 to 7V Supply Voltage - AI-1027-TWT-5V-R


This magnetic buzzer component provides an audible continuous tone for signalling and alert applications in industrial and electronic systems. Designed for through-hole mounting, it operates within a modest voltage range suitable for control and automation circuits and is intended for installations where a compact, audible alert is required.

Features and Benefits:


• Continuous tone output between 2500Hz and 2900Hz delivers clear alerts
• Operates from 3V to 7V enabling flexible power-source integration
• Produces 80dBA sound level for high audibility in noisy environments
• Withstands up to 70°C continuous temperature for industrial use
• Internal drive reduces external circuit complexity and component count

Applications


• Suitable for panel-mounted automation alarms in factory equipment
• Ideal for control cabinets requiring distinct audible alerts
• Used for machinery fault indication in electrical systems
• Can be used for instrument enclosures in mechanical workshops

What mounting method is required for installation?


It uses a through-hole mount requiring PCB soldering and mechanical support for secure placement.

How does the drive method affect circuit design?


An internal drive means the buzzer needs only a suitable supply voltage and minimal external driving circuitry.

What form factor considerations apply for Compact assemblies?


The component occupies a near-square footprint of 9.6x9.6 mm, allowing dense board layouts.

Are there any environmental or regulatory considerations for selection?


It conforms to RoHS requirements restricting certain hazardous substances in electrical assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy