PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- RS Stock No.:
- 276-814
- Mfr. Part No.:
- AI-1224-TWT-5V-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.95 |
| 10 - 99 | €0.86 |
| 100 - 499 | €0.78 |
| 500 - 999 | €0.73 |
| 1000 + | €0.59 |
*price indicative
- RS Stock No.:
- 276-814
- Mfr. Part No.:
- AI-1224-TWT-5V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 8V dc | |
| Sound Level | 85dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Height | 7.5mm | |
| Length | 12mm | |
| Maximum Frequency | 2700Hz | |
| Minimum Frequency | 2100Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 8V dc | ||
Sound Level 85dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Height 7.5mm | ||
Length 12mm | ||
Maximum Frequency 2700Hz | ||
Minimum Frequency 2100Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 85dBA Sound Level, 3 to 8V Supply Voltage - AI-1224-TWT-5V-R
This magnetic buzzer component offers a Compact audible signalling solution for electronic systems, providing a continuous tone for alerting and alarm functions. It operates within a low-voltage range and is designed for PCB mounting, delivering a clear acoustic output suited to industrial and automation environments.
Features and Benefits:
• Operates from 3-8V providing flexible supply compatibility
• Produces 85dBA sound level for audible presence in noisy areas
• Tone spans 2100-2700Hz supporting distinct alarm signalling
• Internal drive simplifies circuit integration and reduces parts
• Through-hole mount ensures secure mechanical attachment
• Produces 85dBA sound level for audible presence in noisy areas
• Tone spans 2100-2700Hz supporting distinct alarm signalling
• Internal drive simplifies circuit integration and reduces parts
• Through-hole mount ensures secure mechanical attachment
Applications
• Suitable for industrial control panel alarm indicators
• Ideal for automation equipment fault signalling
• Used for building services audible alerts in mechanical rooms
• Can be used for electrical enclosures requiring a continuous tone
• Used with low-voltage battery systems for portable alarm units
• Ideal for automation equipment fault signalling
• Used for building services audible alerts in mechanical rooms
• Can be used for electrical enclosures requiring a continuous tone
• Used with low-voltage battery systems for portable alarm units
What mounting method does it require for installation?
It is intended for through-hole mounting, offering robust soldered connections to boards and enclosures.
What environmental limits should be observed during use?
The component is rated to operate up to 70°C maximum ambient temperature.
How does the drive type affect circuit design?
Its internal drive removes the need for external driver components, allowing direct connection within the specified supply voltage window.
Are there regulatory or material considerations for procurement?
The unit meets RoHS requirements, indicating restricted use of certain hazardous substances.
What physical profile should designers allow for panel integration?
The device has a low-profile form factor with a height of 7.5mm, enabling Compact panel and enclosure designs.
Related links
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 87 dBA Through Hole External Piezo Buzzer Transducer 9 mm 3 V Min 12 mm 12mm 7V Max
