RS PRO 80 dB Surface Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3V Max
- RS Stock No.:
- 457-033
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.132 | €15.66 |
| 25 - 45 | €3.01 | €15.05 |
| 50 - 95 | €2.786 | €13.93 |
| 100 - 245 | €2.568 | €12.84 |
| 250 + | €2.354 | €11.77 |
*price indicative
- RS Stock No.:
- 457-033
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.8mm | |
| Height | 6.5mm | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 30mA | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Depth 12.8mm | ||
Height 6.5mm | ||
Maximum Frequency 2.8kHz | ||
Supply Current 30mA | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 80 dB Surface Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3V Max
- RS PRO 85 dB Surface Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16V Max
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 12.8 mm 30V ac Max
- Kingstate 94 dB Surface Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15V Max
- RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
