RS PRO 85 dB Surface Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16V Max
- RS Stock No.:
- 171-0843
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 100 more to save €5.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€74.20
(exc. VAT)
€91.25
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.484 | €74.20 | - |
| 100 - 200 | €1.425 | €71.25 | €5.90 |
| 250 - 450 | €1.321 | €66.05 | €40.75 |
| 500 - 950 | €1.217 | €60.85 | €133.50 |
| 1000 + | €1.114 | €55.70 | €370.00 |
*price indicative
- RS Stock No.:
- 171-0843
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 16V | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.5mm | |
| Length | 12.8mm | |
| Depth | 12.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 40mA | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 16V | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.5mm | ||
Length 12.8mm | ||
Depth 12.8mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.8kHz | ||
Supply Current 40mA | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 85 dB Surface Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16V Max
- RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 12.8 mm 30V ac Max
- RS PRO 80 dB Surface Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3V Max
- RS PRO 85 dB Through Hole Square Wave External 5.5 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 81 dB Surface Square Wave External 3 mm Piezo Buzzer Component 12 mm 25V ac Max
- RS PRO 75 dB Surface Square Wave External 3.1 mm Piezo Buzzer Component 5 V ac Min 25V ac Max
- RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25V ac Max
- RS PRO 85 dB Surface Continuous External 4 mm Piezo Buzzer Component 30V ac Max
