TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 10mm, 8V dc Min, 16V dc Max
- RS Stock No.:
- 130-9774
- Mfr. Part No.:
- SDC1610MT-01
- Manufacturer:
- TDK
Discontinued
- RS Stock No.:
- 130-9774
- Mfr. Part No.:
- SDC1610MT-01
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Mounting Type | Through Hole | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 16mm | |
| Height | 10mm | |
| Dimensions | 16 (Dia.) x 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 2.4kHz | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Mounting Type Through Hole | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 16mm | ||
Height 10mm | ||
Dimensions 16 (Dia.) x 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 2.4kHz | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- JP
Related links
- TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component 4V dc Min, 8V dc Max
- RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component 8V dc Min, 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
