RS PRO 75 dB PCB Continuous Tone Internal Magnetic Buzzer Component 5 mm 2 V dc Min 3V dc Max
- RS Stock No.:
- 171-0853
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 150 units)*
€334.05
(exc. VAT)
€410.85
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 12 November 2026
- Plus 150 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 150 - 150 | €2.227 | €334.05 |
| 300 - 600 | €2.138 | €320.70 |
| 750 + | €1.982 | €297.30 |
*price indicative
- RS Stock No.:
- 171-0853
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | PCB | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 2V dc | |
| Maximum Supply Voltage | 3V dc | |
| Sound Level | 75dB | |
| Drive Type | Internal | |
| Tone Type | Continuous Tone | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Maximum Frequency | 3kHz | |
| Minimum Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type PCB | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 2V dc | ||
Maximum Supply Voltage 3V dc | ||
Sound Level 75dB | ||
Drive Type Internal | ||
Tone Type Continuous Tone | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 5mm | ||
Maximum Frequency 3kHz | ||
Minimum Frequency 3kHz | ||
- COO (Country of Origin):
- CN
RS Pro Electro Mechanical Buzzer
RS Pro electro mechanical buzzer has an internal drive circuit, housing material is PBT, Rated voltage 3 VDC.RoHS compliant
Related links
- RS PRO 75 dB PCB Continuous Tone Internal Magnetic Buzzer Component 5 mm 2 V dc Min 3V dc Max
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4V dc Max
- RS PRO 87 dB PCB Continuous Internal Magnetic Buzzer Component 5 mm 4 V Min 9.6mm 7V Max
- RS PRO 88 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 1.2 V ac Min 12mm 3V ac Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
