RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 171-0868
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€148.45
(exc. VAT)
€182.60
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €2.969 | €148.45 |
| 100 - 200 | €2.85 | €142.50 |
| 250 + | €2.643 | €132.15 |
*price indicative
- RS Stock No.:
- 171-0868
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 23.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | PCB Pin | |
| Height | 16mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Supply Current | 8mA | |
| Minimum Frequency | 2400Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 23.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style PCB Pin | ||
Height 16mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Supply Current 8mA | ||
Minimum Frequency 2400Hz | ||
RS PRO 85 dB, Through Hole Continuous Internal Piezo Buzzer
Use this continuous piezo buzzer from RS PRO for up to 85 dB of ongoing sound. It's designed for use in a range of settings, such as labs and car production lines.
The plastic housing ensures good resistance to dust in harsh environments. For ease of installation, it can be through-hole mounted to a printed circuit board (PCB). As it weighs only 3 g, you can safely fit it onto surfaces with a limited load-bearing capacity.
This component has been tested for quality and reliability. You'll commonly find it used with doorbells, pest control alerts and vehicle warning systems.
Features and Benefits
Related links
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 86 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
