RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18V dc Max
- RS Stock No.:
- 181-2697
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.20
(exc. VAT)
€3.94
(inc. VAT)
- RS Stock No.:
- 181-2697
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 7V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 95dB | |
| Tone Type | Slow Pulse | |
| Maximum Operating Temperature | 85°C | |
| Height | 32.5mm | |
| Maximum Frequency | 2.9kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 7V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 95dB | ||
Tone Type Slow Pulse | ||
Maximum Operating Temperature 85°C | ||
Height 32.5mm | ||
Maximum Frequency 2.9kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 7V dc to 18V dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 95dB
Tone Type Slow Pulse
Diameter 42.5mm
Height 32.5mm
Related links
- RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18V dc Max
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 7 V dc Min 12V dc Max
- RS PRO 82 dB Screw Slow Pulse (1.2Hz ± 20%) Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 78 dB Chime Piezo Buzzer Component 32.5 mm 6 V dc Min 16V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max

