RS PRO 78 dB Chime Piezo Buzzer Component 32.5 mm 6 V dc Min 16V dc Max
- RS Stock No.:
- 181-2754
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.81
(exc. VAT)
€35.44
(inc. VAT)
Temporarily out of stock
- 309 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.81 |
*price indicative
- RS Stock No.:
- 181-2754
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 78dB | |
| Tone Type | Chime | |
| Maximum Operating Temperature | 85°C | |
| Height | 32.5mm | |
| Maximum Frequency | 2.9kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 78dB | ||
Tone Type Chime | ||
Maximum Operating Temperature 85°C | ||
Height 32.5mm | ||
Maximum Frequency 2.9kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 16V dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 70dB
Tone Type Chime
Diameter 42.5mm
Height 32.5mm
Related links
- RS PRO 78 dB Chime Piezo Buzzer Component 32.5 mm 6 V dc Min 16V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18V dc Max
- RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- RS PRO 78 dB Surface High External Magnetic Buzzer Component 3 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
