Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,460 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€0.912€4.56-
10 - 95€0.868€4.344%
100 - 245€0.82€4.1010%
250 - 495€0.78€3.9014%
500 +€0.742€3.7118%

*price indicative

Packaging Options:
RS Stock No.:
259-6131
Mfr. Part No.:
CCG-1206
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Through Hole

Minimum Supply Voltage

4V

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

75°C

Height

10mm

Width

9.5mm

Length

12mm

Standards/Approvals

RoHS

Maximum Frequency

2400Hz

Minimum Frequency

2.4kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy