Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- RS Stock No.:
- 259-6208
- Mfr. Part No.:
- CMI-9605-1280T
- Manufacturer:
- Same Sky
Subtotal (1 pack of 5 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Last RS stock
- Final 175 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.236 | €6.18 |
*price indicative
- RS Stock No.:
- 259-6208
- Mfr. Part No.:
- CMI-9605-1280T
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Length | 9.6mm | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 2400Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Length 9.6mm | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 2400Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio integrator with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
Related links
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- Same Sky 85 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
