Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- RS Stock No.:
- 259-6211
- Mfr. Part No.:
- CMI-9650C-030
- Manufacturer:
- Same Sky
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6211
- Mfr. Part No.:
- CMI-9650C-030
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Lead Wire | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 5V dc | |
| Sound Level | 78dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 9.6mm | |
| Height | 5mm | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 2700Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Lead Wire | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 5V dc | ||
Sound Level 78dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 9.6mm | ||
Height 5mm | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 2700Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an driving circuit with a mounting type of wire leads and having a sound pressure level of 78 dB. It consist of a voltage rating of 3 V and an internal drive type.
Storage temperature of -30°C - 70°C
Made up of PPO material
Related links
- Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
