Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max
- RS Stock No.:
- 259-6279
- Mfr. Part No.:
- CPE-827
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6279
- Mfr. Part No.:
- CPE-827
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Panel Mount | |
| Product Type | Magnetic Buzzer | |
| Maximum Supply Voltage | 50V | |
| Sound Level | 84dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.1mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4500Hz | |
| Minimum Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Panel Mount | ||
Product Type Magnetic Buzzer | ||
Maximum Supply Voltage 50V | ||
Sound Level 84dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Height 5.1mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4500Hz | ||
Minimum Frequency 5kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of panel mount and having a sound pressure level of 97 dB. It consist of a voltage rating of 50 V and an external drive type.
Storage temperature of -40°C - 95°C
Made up of ABS material
Related links
- Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- RS PRO 97 dB Panel Mount Continuous External 5.1 mm Piezo Buzzer Component 44.5 mm 50V ac Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- Same Sky Lead Wire Buzzer External Magnetic Buzzer 0.51 mm 20 V dc Min 27 mm 9.5mm 30V dc Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 3 V Min 9 mm 10.5mm 5V Max
