Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.97

(exc. VAT)

€8.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.394€6.97
10 - 20€1.322€6.61
25 - 45€1.258€6.29
50 - 95€1.196€5.98
100 +€1.132€5.66

*price indicative

Packaging Options:
RS Stock No.:
259-6280
Mfr. Part No.:
CPE-827
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Panel Mount

Maximum Supply Voltage

50V

Sound Level

84dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Height

5.1mm

Length

30mm

Standards/Approvals

RoHS

Maximum Frequency

4500Hz

Minimum Frequency

5kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of panel mount and having a sound pressure level of 97 dB. It consist of a voltage rating of 50 V and an external drive type.

Storage temperature of -40°C - 95°C

Made up of ABS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy