RND 95 dB Internal Buzzer 29 mm 24 V Min 40mm 5V Max
- RS Stock No.:
- 283-2820
- Distrelec Article No.:
- 302-25-590
- Mfr. Part No.:
- RND 430-00035
- Manufacturer:
- RND
Subtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
Last RS stock
- Final 754 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.96 |
*price indicative
- RS Stock No.:
- 283-2820
- Distrelec Article No.:
- 302-25-590
- Mfr. Part No.:
- RND 430-00035
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Height | 29mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Buzzer | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 5V | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Height 29mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
Related links
- RND 95 dB Internal Buzzer 29 mm 24 V Min 40.5mm 5V Max
- RND 95 dB Flange Continuous Buzzer 8 V dc Min 16V dc Max
- Digisound 83 dB Internal Buzzer 2 V Min 5V Max
- RND 85 dB Buzzer 3 V Min 8V Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 28V dc Max
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 130 V ac Min 240V ac Max
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 20V dc Max
