Digisound 83 dB Internal Buzzer 2 V Min 5V Max
- RS Stock No.:
- 283-5895
- Distrelec Article No.:
- 137-66-306
- Mfr. Part No.:
- F/UCW 03
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 711 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.53 |
*price indicative
- RS Stock No.:
- 283-5895
- Distrelec Article No.:
- 137-66-306
- Mfr. Part No.:
- F/UCW 03
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 83dB | |
| Drive Type | Internal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS UL | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 83dB | ||
Drive Type Internal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS UL | ||
- COO (Country of Origin):
- CN
The signal generator is a versatile and reliable solution for various applications. With its advanced technical specifications and high-quality construction, it is designed to meet the needs of professionals and hobbyists alike.
High-performance temperature range suitable for a wide range of applications
Durable construction ensures long-lasting reliability
Easy to install and operate, making it user-friendly
Compact design for convenient placement in any setup
Precision engineering for accurate and consistent results
Related links
- Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- Digisound 83 dB Internal Electronic Sounder 9 V Min 15V Max
- Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- RS PRO 97 dB Surface Continuous External Magnetic Buzzer Component 3.2 mm 3 V Min 5V Max
- RND 95 dB Internal Buzzer 29 mm 24 V Min 40mm 5V Max
- RND 95 dB Internal Buzzer 29 mm 24 V Min 40.5mm 5V Max
- PUI Audio 80 dBA Surface Buzzer External Buzzer 9 mm 2 V Min 5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
