Schlegel Elektrokontakt 83dB Continuous Buzzer, 28 x 16mm, 24V dc Max
- RS Stock No.:
- 283-5974
- Distrelec Article No.:
- 300-92-125
- Mfr. Part No.:
- SNSG+SG-24V
- Manufacturer:
- Schlegel Elektrokontakt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5974
- Distrelec Article No.:
- 300-92-125
- Mfr. Part No.:
- SNSG+SG-24V
- Manufacturer:
- Schlegel Elektrokontakt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schlegel Elektrokontakt | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level | 83dB | |
| Tone Type | Continuous | |
| Dimensions | 28 x 16mm | |
| Select all | ||
|---|---|---|
Brand Schlegel Elektrokontakt | ||
Maximum Supply Voltage 24V dc | ||
Sound Level 83dB | ||
Tone Type Continuous | ||
Dimensions 28 x 16mm | ||
- COO (Country of Origin):
- DE
The buzzer is a reliable and durable electrical component that is designed for various applications. With CCC and CE approvals, it offers a high degree of protection with an IP65 rating. The buzzer operates at an operational voltage of 24V DC and a maximum current of 10mA, producing a signal frequency of 4.1 +/- 0.5 kHz and a maximum volume of 83dB at 10cm distance. Tested for permanent operation, this buzzer is suitable for a wide range of industrial applications.
Ideal for applications requiring sound signalling devices
Faston terminals for easy and secure connection
Operates at a wide temperature range from -20°C to 70°C
Maximum storage temperature of -30°C to 80°C for versatility
High volume output of 83dB ensures audibility in noisy environments
Faston terminals for easy and secure connection
Operates at a wide temperature range from -20°C to 70°C
Maximum storage temperature of -30°C to 80°C for versatility
High volume output of 83dB ensures audibility in noisy environments
Related links
- Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button IP65
- Schlegel Elektrokontakt Contact Blocks BZ...K Series Contact Block, 1 NO/1 NC
- Schlegel Elektrokontakt Contact Blocks M.. Series Contact Block, 1 NC
- Schlegel Elektrokontakt Pointer Knob, RRJR
- Patlite LR6 Series Amber Signal Tower Continuous Buzzer, 1 Lights 24V Direct
- Sonitron 92 dBA Through Hole Continuous Internal Buzzer 1.5 V Min 24V Max
- Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24V Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max