Schlegel Elektrokontakt Pointer Knob, RRJR
- RS Stock No.:
- 285-8753
- Distrelec Article No.:
- 300-85-492
- Mfr. Part No.:
- RRJR
- Manufacturer:
- Schlegel Elektrokontakt
Subtotal (1 unit)*
€61.59
(exc. VAT)
€75.76
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €61.59 |
*price indicative
- RS Stock No.:
- 285-8753
- Distrelec Article No.:
- 300-85-492
- Mfr. Part No.:
- RRJR
- Manufacturer:
- Schlegel Elektrokontakt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schlegel Elektrokontakt | |
| Product Type | Pointer Knob | |
| For Use With | Potentiometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schlegel Elektrokontakt | ||
Product Type Pointer Knob | ||
For Use With Potentiometer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Knob Set for potentiometers in silver-coloured finish, designed for potentiometers with a 6 mm shaft dia. and thread M10 x 0.75. With a sleek round shape and a front bezel component colour, this knob set adds a touch of elegance to your equipment, while providing protective insulation and IP65 degree of protection. Suitable for panel cut-outs with diameter 22.3 mm, this set is ideal for applications where a reliable and visually appealing knob is required.
Designed for potentiometers with 6 mm shaft dia. and thread M10 x 0.75
Shaft length of approx. 32mm for easy handling
Panel cut-out of diameter 22.3mm for convenient installation
Protection class II with protective insulation for safe usage
IP65 degree of protection to withstand tough environmental conditions
Elegant silver-coloured finish with a round shape and front bezel component colour
Related links
- Schlegel Elektrokontakt 83dB Continuous Buzzer 24V dc Max
- Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button IP65
- Schlegel Elektrokontakt Contact Blocks BZ...K Series Contact Block, 1 NO/1 NC
- Schlegel Elektrokontakt Contact Blocks M.. Series Contact Block, 1 NC
- Ritel 18.5 mm Knob Diameter Grey Pointer Knob, 3021011
- RS PRO 16.7 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- Sifam 15.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P150BK
- Sifam 21.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P210BK
