Digisound 115 dB Continuous External 26 mm Buzzer 1 V Min 13V Max
- RS Stock No.:
- 288-7725
- Distrelec Article No.:
- 137-66-285
- Mfr. Part No.:
- F/AS 38L
- Manufacturer:
- Digisound
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7725
- Distrelec Article No.:
- 137-66-285
- Mfr. Part No.:
- F/AS 38L
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 13V | |
| Sound Level | 115dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 26mm | |
| Maximum Frequency | 2.9kHz | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 13V | ||
Sound Level 115dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 45mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 26mm | ||
Maximum Frequency 2.9kHz | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- CN
The Piezo Buzzer With Oscillator is a versatile electronic component designed to generate a specific audio signal when an electrical current is passed through it. With a rated voltage of 12V and a frequency of 2.9 ± 0.5 kHz, this buzzer is ideal for various applications in electronics projects and industrial settings.
Operates within an operating voltage range of 1 to 13V, providing flexibility in power supply options
Produces a loud sound pressure level (SPL) of 115 dB/10 cm, ensuring the signal can be easily heard
Wide operating temperature range of -20 to +60°C, suitable for diverse environmental conditions
Related links
- RS PRO 65 dB Surface Continuous External 7.5 mm Buzzer 7.5 mm 1 V Min 25V Max
- Sonitron 95 dB Panel Continuous External 26 mm Buzzer 140 mm 5 V Min 80V Max
- Sonitron 71 dBA Panel Continuous External 26 mm Buzzer 0.7 V Min 15V Max
- Sonitron 95 dB Panel Mount Continuous External 26 mm Buzzer 140 mm 5 V dc Min 80V dc Max
- Sonitron 90 dBA Bracket Continuous External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- RS PRO 70 dB Through Hole Continuous External 8.6 mm Buzzer 17 mm 3 V Min 25V Max
