Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- RS Stock No.:
- 288-4378
- Distrelec Article No.:
- 137-66-248
- Mfr. Part No.:
- B/CP50
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 288-4378
- Distrelec Article No.:
- 137-66-248
- Mfr. Part No.:
- B/CP50
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 50V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3kHz | |
| Supply Current | 6.5mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Buzzer | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 50V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 43mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 34mm | ||
Standards/Approvals No | ||
Maximum Frequency 3kHz | ||
Supply Current 6.5mA | ||
- COO (Country of Origin):
- CN
The continuous grey piezo signal generator designed to operate within a voltage range of 12 to 50 volts AC or DC, drawing a current of 6.5mA. It produces a sound output of 85 decibels at a frequency of 3kHz. The signal generator is equipped with blade terminals, each with a diameter of 6.3mm.
Adjustable tone type continuous tone or pulsed tone
RoHS compliant
Related links
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 100 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V Min 28V Max
- Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- Sonitron 85 dB Surface Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 24V dc Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
- Digisound 115 dB Continuous External 26 mm Buzzer 1 V Min 13V Max
