RS PRO 75 dB Surface High External Magnetic Buzzer Component 1.9 mm 2 V Min 5 mm 5mm 4V Max
- RS Stock No.:
- 754-2043
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
In Stock
- 165 unit(s) ready to ship from another location
- Plus 6,160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €3.956 | €19.78 |
| 25 - 45 | €3.796 | €18.98 |
| 50 - 95 | €3.52 | €17.60 |
| 100 - 245 | €3.24 | €16.20 |
| 250 + | €2.966 | €14.83 |
*price indicative
- RS Stock No.:
- 754-2043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | High | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Width | 5mm | |
| Length | 5mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type High | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Width 5mm | ||
Length 5mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Non Compliant
- COO (Country of Origin):
- TW
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 75 dB Surface High External Magnetic Buzzer Component 2.5 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 78 dB Surface High External Magnetic Buzzer Component 3 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 97 dB Surface High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 75 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
- RS PRO 75 dB Surface Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
- RS PRO 92 dB PCB Buzzer External Magnetic Buzzer Component 4.5 mm 2 V Min 9mm 4V Max
