RS PRO 78 dB Surface High External Magnetic Buzzer Component 3 mm 2 V Min 5 mm 5mm 4V Max
- RS Stock No.:
- 754-2056
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €4.066 | €20.33 |
*price indicative
- RS Stock No.:
- 754-2056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 78dB | |
| Drive Type | External | |
| Tone Type | High | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 3mm | |
| Length | 5mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 78dB | ||
Drive Type External | ||
Tone Type High | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 3mm | ||
Length 5mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Non Compliant
- COO (Country of Origin):
- TW
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 75 dB Surface High External Magnetic Buzzer Component 1.9 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 75 dB Surface High External Magnetic Buzzer Component 2.5 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 78 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max
- RS PRO 97 dB Surface High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 78 dB Surface Continuous External Buzzer 5 mm 2 V Min 5 mm 2mm 5V Max
- RS PRO 92 dB PCB Buzzer External Magnetic Buzzer Component 4.5 mm 2 V Min 9mm 4V Max
