RS PRO 75 dB Surface High External Magnetic Buzzer Component 2.5 mm 2 V Min 5 mm 5mm 4V Max
- RS Stock No.:
- 754-2047
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€20.30
(exc. VAT)
€24.95
(inc. VAT)
Temporarily out of stock
- 995 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €4.06 | €20.30 |
*price indicative
- RS Stock No.:
- 754-2047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | High | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type High | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Length 5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Non Compliant
- COO (Country of Origin):
- TW
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 75 dB Surface High External Magnetic Buzzer Component 1.9 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 78 dB Surface High External Magnetic Buzzer Component 3 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 90 dB Surface Buzzer External Magnetic Buzzer Component 2.5 mm 2.4 V Min 4.5V Max
- RS PRO 97 dB Surface High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 75 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
- RS PRO 75 dB Surface Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
