Sonitron 90 dBA Bracket Continuous External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.39

(exc. VAT)

€86.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.39
5 - 9€67.57
10 - 24€64.06
25 +€60.54

*price indicative

RS Stock No.:
805-5229
Mfr. Part No.:
SVC 7C
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

Bracket

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

7.5V

Maximum Supply Voltage

40V

Sound Level

90dBA

Drive Type

External

Tone Type

Continuous

Diameter

36.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Deutch Connector & 16 AWG Wire

Standards/Approvals

ABS UL rating: 94HB

Height

26mm

Length

160mm

Maximum Frequency

2.5kHz

Supply Current

15mA

Minimum Frequency

2.5kHz

COO (Country of Origin):
BE

Round Piezo electric vehicle buzzer


Round panel mounting buzzer designed for automotive use

High output levels

Internal circuitry for dc operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy