Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout

Subtotal (1 unit)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.59

*price indicative

RS Stock No.:
254-590
Mfr. Part No.:
218359 M22-XDLH-W-D2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head Cap

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Raised

Push Button Diameter

24mm

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton button lens is an innovative accessory from The Eaton Moeller series M22, specifically designed to enhance user interaction and functionality in various applications. With its sleek, raised white design, the lens not only promises aesthetic appeal but also ensures high visibility and ease of identification. Crafted to endure a range of environmental conditions, this product is not only built for longevity but also allows for personalised inscriptions, accommodating individual needs. This versatile accessory is ideal for industries that require reliable and visible indication solutions, making it a preferred choice for professionals seeking quality and durability in their projects.

Offers the option for custom inscriptions, allowing for unique identification

Designed with a sharp white lens for maximum visibility

Optimised for use in demanding environments with varying ambient temperatures

Engineered to complement a broad range of Eaton Moeller equipment

Supports quick and straightforward installation, enhancing efficiency

Compact dimensions ensure compatibility with standard enclosures

Satisfies product standard requirements for thermal stability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy