Eaton White Indicator M22 Series

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
253-470
Mfr. Part No.:
218396 M22-XL-W-X13
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Series

M22

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Lens is a premium indicator light designed for reliable performance in a variety of applications. With its sleek flush design and sophisticated white lens, it not only enhances visibility but also blends seamlessly into control panels. Built to endure extreme temperatures ranging from -25 °C to 70 °C, this accessory guarantees longevity and consistent operation even in demanding environments. Its individual inscription capability allows for customization, making it an ideal choice for personalised installations. The M22 Lens also adheres to stringent product standards, ensuring both reliability and user safety, while its UL/CSA certification status fits well within industry requirements. This accessory exemplifies quality and innovation, bolstering Eaton’s reputation as a leader in electrical solutions.

Ideal for enhanced control panel visibility

Customisable inscription options for tailored solutions

Designed to withstand harsh environmental conditions

Compliant with stringent industry safety and performance standards

Flush design offers a sleek integration into any setup

Developed to ensure reliability in temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy