Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- RS Stock No.:
- 357-399
- Mfr. Part No.:
- ZB5FV083C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 357-399
- Mfr. Part No.:
- ZB5FV083C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 30.5mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | RoHS, EN/IEC 60947-5-5, EN/IEC 60947-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Pilot Light Head | ||
Cutout Diameter 30.5mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals RoHS, EN/IEC 60947-5-5, EN/IEC 60947-5-1, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 pilot light head features a grey bezel with a yellow flush-mounted design and a 30mm diameter. It includes a universal LED and a plain lens, offering clear and efficient signaling in various industrial and control applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
