Schneider Electric Blue, Green, Red, White, Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- RS Stock No.:
- 758-550
- Mfr. Part No.:
- ZB5CV003
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.74 |
*price indicative
- RS Stock No.:
- 758-550
- Mfr. Part No.:
- ZB5CV003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue, Green, Red, White, Yellow | |
| Pilot Light Shape | Square | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 508 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue, Green, Red, White, Yellow | ||
Pilot Light Shape Square | ||
IP Rating IP66 | ||
Standards/Approvals UL 508 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for pilot light is designed to enhance signalling with its universal compatibility and robust construction. Ideal for various applications, it provides reliable performance in a Durable 22mm format.
Constructed from dark grey plastic for a modern aesthetic
Compatible with our Universal LED blocks, ensuring versatile use
Engineered for a temperature range of -25…70 °C during operation
IP66 rated, offering superior protection against dust and water
Vibration resistance rated at 5 gn for enhanced durability
Related links
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony XB5 Series
