Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series

Subtotal (1 unit)*

€5.80

(exc. VAT)

€7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.80

*price indicative

RS Stock No.:
817-4887
Mfr. Part No.:
ZB5AV063S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony XB5

Cutout Diameter

22mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

IP Rating

IP67, IP66

Mount Type

Panel Mount

Standards/Approvals

No

Bezel Material

Plastic

COO (Country of Origin):
FR

Schneider Electric ZB5AV063S


This Harmony XB5, grooved lens head for pilot light with universal LED is blue. This head for universal LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Illuminated Head for Pilot Light


Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.

The colour of the head should be matched with the same colour of the chosen LED block.

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy